
S-82M3AAA-A8T8U | |
|---|---|
DigiKey Part Number | 1662-S-82M3AAA-A8T8UTR-ND - Tape & Reel (TR) 1662-S-82M3AAA-A8T8UCT-ND - Cut Tape (CT) 1662-S-82M3AAA-A8T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82M3AAA-A8T8U |
Description | BATTERY PROTECTION IC FOR 3-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73700 € | 27,37 € |
| 25 | 2,51760 € | 62,94 € |
| 100 | 2,27650 € | 227,65 € |
| 250 | 2,16160 € | 540,40 € |
| 500 | 2,09230 € | 1 046,15 € |
| 1 000 | 2,03527 € | 2 035,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94969 € | 7 798,76 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,47640 € |

