
ABLS3-12.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS3-12.000MHZ-B4-TTR-ND - Tape & Reel (TR) 535-ABLS3-12.000MHZ-B4-TCT-ND - Cut Tape (CT) 535-ABLS3-12.000MHZ-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-12.000MHZ-B4-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-12.000MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,12080 € | 28,02 € |
| 50 | 1,07420 € | 53,71 € |
| 100 | 1,02980 € | 102,98 € |
| 250 | 0,97392 € | 243,48 € |
| 500 | 0,93366 € | 466,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,89508 € | 895,08 € |
| 2 000 | 0,85812 € | 1 716,24 € |
| 3 000 | 0,83723 € | 2 511,69 € |
| 5 000 | 0,81164 € | 4 058,20 € |
| 7 000 | 0,79522 € | 5 566,54 € |
| 10 000 | 0,77820 € | 7 782,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,68640 € |

