
ABM10-25.000MHZ-18-R60-4-D30-T | |
|---|---|
DigiKey Part Number | 535-ABM10-25.000MHZ-18-R60-4-D30-TTR-ND - Tape & Reel (TR) 535-ABM10-25.000MHZ-18-R60-4-D30-TCT-ND - Cut Tape (CT) 535-ABM10-25.000MHZ-18-R60-4-D30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-18-R60-4-D30-T |
Description | CRYSTAL 25.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-18-R60-4-D30-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,24970 € | 24,97 € |
| 250 | 0,23612 € | 59,03 € |
| 500 | 0,22634 € | 113,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21698 € | 216,98 € |
| 2 000 | 0,20800 € | 416,00 € |
| 3 000 | 0,20292 € | 608,76 € |
| 5 000 | 0,19671 € | 983,55 € |
| 7 000 | 0,19271 € | 1 348,97 € |
| 10 000 | 0,18857 € | 1 885,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

