
ABM11AIG-20.000MHZ-3Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM11AIG-20.000MHZ-3Z-T3TR-ND - Tape & Reel (TR) 535-ABM11AIG-20.000MHZ-3Z-T3CT-ND - Cut Tape (CT) 535-ABM11AIG-20.000MHZ-3Z-T3DKR-ND - Digi-Reel® |
Manufacturer | Abracon LLC |
Manufacturer Product Number | ABM11AIG-20.000MHZ-3Z-T3 |
Description | CRYSTAL 20MHZ 10PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-20.000MHZ-3Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,52800 € | 5,28 € |
25 | 0,49960 € | 12,49 € |
50 | 0,47880 € | 23,94 € |
100 | 0,45900 € | 45,90 € |
250 | 0,43404 € | 108,51 € |
500 | 0,41610 € | 208,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,39889 € | 398,89 € |
2 000 | 0,38239 € | 764,78 € |
3 000 | 0,37307 € | 1 119,21 € |
5 000 | 0,36164 € | 1 808,20 € |
7 000 | 0,35431 € | 2 480,17 € |
10 000 | 0,34671 € | 3 467,10 € |
12 000 | 0,34288 € | 4 114,56 € |
24 000 | 0,32874 € | 7 889,76 € |
25 000 | 0,32792 € | 8 198,00 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,75640 € |