27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11N-27.1200MHZ-10-B1U-T3

DigiKey Part Number
535-ABM11N-27.1200MHZ-10-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM11N-27.1200MHZ-10-B1U-T3CT-ND - Cut Tape (CT)
535-ABM11N-27.1200MHZ-10-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11N-27.1200MHZ-10-B1U-T3
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,47000 €4,70 €
250,44440 €11,11 €
500,42580 €21,29 €
1000,40820 €40,82 €
2500,38604 €96,51 €
5000,37008 €185,04 €
1 0000,35477 €354,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33181 €995,43 €
6 0000,31810 €1 908,60 €
9 0000,31034 €2 793,06 €
15 0000,30085 €4 512,75 €
21 0000,29476 €6 189,96 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,66960 €