


ABM12-30.000MHZ-B2X-T3 | |
|---|---|
DigiKey Part Number | 535-10255-2-ND - Tape & Reel (TR) 535-10255-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM12-30.000MHZ-B2X-T3 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-30.000MHZ-B2X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,26600 € | 31,65 € |
| 50 | 1,21360 € | 60,68 € |
| 100 | 1,16330 € | 116,33 € |
| 250 | 1,10020 € | 275,05 € |
| 500 | 1,05472 € | 527,36 € |
| 1 000 | 1,01115 € | 1 011,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94581 € | 2 837,43 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |


