



ABM8AIG-8.000MHZ-8-V1R-T | |
|---|---|
DigiKey Part Number | 535-15255-2-ND - Tape & Reel (TR) 535-15255-1-ND - Cut Tape (CT) 535-15255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-8.000MHZ-8-V1R-T |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-8.000MHZ-8-V1R-T Models |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,78370 € | 78,37 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71044 € | 355,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68108 € | 681,08 € |
| 2 000 | 0,65293 € | 1 305,86 € |
| 3 000 | 0,63702 € | 1 911,06 € |
| 5 000 | 0,61754 € | 3 087,70 € |
| 7 000 | 0,60504 € | 4 235,28 € |
| 10 000 | 0,59207 € | 5 920,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |











