


ABM8G-12.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10261-2-ND - Tape & Reel (TR) 535-10261-1-ND - Cut Tape (CT) 535-10261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-18-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30680 € | 7,67 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,28180 € | 28,18 € |
| 250 | 0,26644 € | 66,61 € |
| 500 | 0,25540 € | 127,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24484 € | 244,84 € |
| 2 000 | 0,23472 € | 469,44 € |
| 3 000 | 0,22899 € | 686,97 € |
| 5 000 | 0,22197 € | 1 109,85 € |
| 7 000 | 0,21747 € | 1 522,29 € |
| 10 000 | 0,21440 € | 2 144,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |








