


ABM8G-14.7456MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10288-2-ND - Tape & Reel (TR) 535-10288-1-ND - Cut Tape (CT) 535-10288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.7456MHZ-B4Y-T |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.7456MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,40420 € | 40,42 € |
| 250 | 0,37948 € | 94,87 € |
| 500 | 0,36022 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30568 € | 305,68 € |
| 2 000 | 0,25664 € | 513,28 € |
| 3 000 | 0,25285 € | 758,55 € |
| 5 000 | 0,25173 € | 1 258,65 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

