


ABM8G-19.6608MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10270-2-ND - Tape & Reel (TR) 535-10270-1-ND - Cut Tape (CT) 535-10270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-19.6608MHZ-18-D2Y-T |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-19.6608MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,40000 € | 10,00 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,36150 € | 36,15 € |
| 250 | 0,33560 € | 83,90 € |
| 500 | 0,31940 € | 159,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30117 € | 301,17 € |
| 2 000 | 0,27995 € | 559,90 € |
| 3 000 | 0,27429 € | 822,87 € |
| 5 000 | 0,26851 € | 1 342,55 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

