


ABM8G-24.576MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10914-2-ND - Tape & Reel (TR) 535-10914-1-ND - Cut Tape (CT) 535-10914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.576MHZ-4Y-T3 |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.576MHZ-4Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30120 € | 30,12 € |
| 250 | 0,30020 € | 75,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32101 € | 963,03 € |
| 6 000 | 0,30775 € | 1 846,50 € |
| 9 000 | 0,30025 € | 2 702,25 € |
| 15 000 | 0,29106 € | 4 365,90 € |
| 21 000 | 0,28517 € | 5 988,57 € |
| 30 000 | 0,27905 € | 8 371,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

