


ABM8W-13.5600MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-13.5600MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-13.5600MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-13.5600MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-13.5600MHZ-7-D1X-T3 |
Description | CRYSTAL 13.5600MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-13.5600MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40820 € | 40,82 € |
| 250 | 0,38604 € | 96,51 € |
| 500 | 0,37008 € | 185,04 € |
| 1 000 | 0,35477 € | 354,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26329 € | 789,87 € |
| 6 000 | 0,25241 € | 1 514,46 € |
| 9 000 | 0,24625 € | 2 216,25 € |
| 15 000 | 0,23872 € | 3 580,80 € |
| 21 000 | 0,23388 € | 4 911,48 € |
| 30 000 | 0,22886 € | 6 865,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

