4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8W-16.0000MHZ-6-B1U-T3

DigiKey Part Number
535-ABM8W-16.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-16.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-16.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-6-B1U-T3
Description
CRYSTAL 16.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47400 €4,74 €
250,42840 €10,71 €
500,38760 €19,38 €
1000,37420 €37,42 €
2500,32224 €80,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23421 €702,63 €
6 0000,20691 €1 241,46 €
9 0000,20174 €1 815,66 €
15 0000,20091 €3 013,65 €
21 0000,20041 €4 208,61 €
30 0000,19992 €5 997,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €