


ACML-0603H-600-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603H-600-TTR-ND - Tape & Reel (TR) 535-ACML-0603H-600-TCT-ND - Cut Tape (CT) 535-ACML-0603H-600-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603H-600-T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603H-600-T Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAF1608GAD471CT000 | TDK | 365 | 445-174615-1-ND | 0,20000 € | Parametric Equivalent |
| MAF1608GAD471LTAH0 | TDK | 8 278 | 445-181517-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02674 € | 13,37 € |
| 1 000 | 0,02370 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03200 € | 128,00 € |
| 8 000 | 0,02762 € | 220,96 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

