



AIUR-02H-4R7K | |
|---|---|
DigiKey Part Number | AIUR-02H-4R7K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-02H-4R7K |
Description | FIXED IND 4.7UH 2.5A 34 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 34mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-02H-4R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,42840 € | 21,42 € |
| 180 | 0,38417 € | 69,15 € |
| 360 | 0,36222 € | 130,40 € |
| 540 | 0,34998 € | 188,99 € |
| 1 080 | 0,33000 € | 356,40 € |
| 2 520 | 0,30715 € | 774,02 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

