



AMDLA1004S-470MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004S-470MTTR-ND - Tape & Reel (TR) 535-AMDLA1004S-470MTCT-ND - Cut Tape (CT) 535-AMDLA1004S-470MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1004S-470MT |
Description | FIXED IND 47UH 3.5A 143 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.5 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1004S-470MT Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 143mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,46300 € | 46,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40386 € | 201,93 € |
| 1 000 | 0,38081 € | 380,81 € |
| 1 500 | 0,36795 € | 551,92 € |
| 2 500 | 0,35238 € | 880,95 € |
| 3 500 | 0,34250 € | 1 198,75 € |
| 5 000 | 0,33233 € | 1 661,65 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

