ARJ14A-MBSA-A-B-EMU2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 227
Unit Price: 14,44000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 10,84731 €
Datasheet
Image for ARJ14A-MBSA-A-B-EMU2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARJ14A-MBSA-A-B-EMU2

DigiKey Part Number
535-ARJ14A-MBSA-A-B-EMU2-ND
Manufacturer
Manufacturer Product Number
ARJ14A-MBSA-A-B-EMU2
Description
RJ45 10/100/1000 BASE-T 1X4 RIGH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA), Nylon, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48010,84731 €5 206,71 €
Unit Price without VAT:10,84731 €
Unit Price with VAT:13,45066 €