
ASCODV-25.000MHZ-LR-T3 | |
|---|---|
DigiKey Part Number | 535-ASCODV-25.000MHZ-LR-T3TR-ND - Tape & Reel (TR) 535-ASCODV-25.000MHZ-LR-T3CT-ND - Cut Tape (CT) 535-ASCODV-25.000MHZ-LR-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCODV-25.000MHZ-LR-T3 |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,31720 € | 65,86 € |
| 100 | 1,26270 € | 126,27 € |
| 250 | 1,19416 € | 298,54 € |
| 500 | 1,14480 € | 572,40 € |
| 1 000 | 1,11003 € | 1 110,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02662 € | 3 079,86 € |
| 6 000 | 0,94454 € | 5 667,24 € |
| 9 000 | 0,90689 € | 8 162,01 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,08320 € |









