

ASDMB-19.200MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11153-2-ND - Tape & Reel (TR) 535-11153-1-ND - Cut Tape (CT) 535-11153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-19.200MHZ-XY-T |
Description | MEMS OSC XO 19.2000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-19.200MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 $ | 4,37 $ |
10 | 3,79700 $ | 37,97 $ |
25 | 3,59120 $ | 89,78 $ |
50 | 3,44260 $ | 172,13 $ |
100 | 3,21300 $ | 321,30 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,86919 $ | 2 869,19 $ |
2 000 | 2,75107 $ | 5 502,14 $ |
3 000 | 2,68428 $ | 8 052,84 $ |
Unit Price without VAT: | 4,37000 $ |
---|---|
Unit Price with VAT: | 5,41880 $ |