


ASEMB-4.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11133-2-ND - Tape & Reel (TR) 535-11133-1-ND - Cut Tape (CT) 535-11133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-4.000MHZ-XY-T |
Description | MEMS OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-4.000MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,36000 € | 3,36 € |
10 | 2,56700 € | 25,67 € |
25 | 2,43600 € | 60,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,99010 € | 1 990,10 € |
Unit Price without VAT: | 3,36000 € |
---|---|
Unit Price with VAT: | 4,16640 € |