
ASETDV-33.333MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASETDV-33.333MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-33.333MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-33.333MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-33.333MHZ-LY-T |
Description | XTAL OSC XO 33.333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,91640 € | 47,91 € |
| 50 | 1,83700 € | 91,85 € |
| 100 | 1,76100 € | 176,10 € |
| 250 | 1,66540 € | 416,35 € |
| 500 | 1,59662 € | 798,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,53071 € | 1 530,71 € |
| 2 000 | 1,46759 € | 2 935,18 € |
| 3 000 | 1,43190 € | 4 295,70 € |
| 5 000 | 1,38821 € | 6 941,05 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,88920 € |

