


ASFL1-66.666MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10832-2-ND - Tape & Reel (TR) 535-10832-1-ND - Cut Tape (CT) 535-10832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-66.666MHZ-L-T |
Description | XTAL OSC XO 66.6660MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-66.666MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFL1-66.666MHZ-EC-T | Abracon LLC | 2 110 | 300-8267-1-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,96520 € | 24,13 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,88700 € | 88,70 € |
| 250 | 0,83884 € | 209,71 € |
| 500 | 0,80416 € | 402,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77092 € | 770,92 € |
| 2 000 | 0,73908 € | 1 478,16 € |
| 3 000 | 0,72107 € | 2 163,21 € |
| 5 000 | 0,69902 € | 3 495,10 € |
| 7 000 | 0,68488 € | 4 794,16 € |
| 10 000 | 0,67020 € | 6 702,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

