



ASPI-0704S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-100M-T |
Description | FIXED IND 10UH 1.84A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.84 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-100M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,57590 € | 57,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47370 € | 473,70 € |
| 2 000 | 0,44671 € | 893,42 € |
| 3 000 | 0,43165 € | 1 294,95 € |
| 5 000 | 0,41343 € | 2 067,15 € |
| 7 000 | 0,40186 € | 2 813,02 € |
| 10 000 | 0,38996 € | 3 899,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

