
50233-008H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-008H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-008H0H0-001 |
Description | 8P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,01144 € | 2,86 € |
| 500 | 0,01086 € | 5,43 € |
| 1 000 | 0,01036 € | 10,36 € |
| 3 000 | 0,00958 € | 28,74 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |









