
51540-04001-001 | |
|---|---|
DigiKey Part Number | 4294-51540-04001-001TR-ND - Tape & Reel (TR) 4294-51540-04001-001CT-ND - Cut Tape (CT) 4294-51540-04001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-04001-001 |
Description | 0.5MM PITCH 40 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,73460 € | 36,73 € |
| 100 | 0,69940 € | 69,94 € |
| 250 | 0,65556 € | 163,89 € |
| 500 | 0,62426 € | 312,13 € |
| 1 000 | 0,59447 € | 594,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,56610 € | 1 132,20 € |
| 4 000 | 0,53908 € | 2 156,32 € |
| 6 000 | 0,52389 € | 3 143,34 € |
| 10 000 | 0,50536 € | 5 053,60 € |
| 14 000 | 0,49352 € | 6 909,28 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

