6x00Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6400Q

DigiKey Part Number
ST1161-ND
Manufacturer
Manufacturer Product Number
6400Q
Description
COATING ANTISTAT PLAS SURF 1QT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coating, Antistatic Plastic Surfaces 1 Quart
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bottle
Part Status
Active
Cleaner, Treatment Type
Coating, Antistatic
Usage
Plastic Surfaces
Specifications
Abrasion Resistant, Plastic Safe, Solvent Resistant, Translucent
Quantity
1 Quart
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bottle
QuantityUnit PriceExt Price
1157,84000 €157,84 €
Manufacturers Standard Package
Unit Price without VAT:157,84000 €
Unit Price with VAT:195,72160 €