Image for 7255 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7255

DigiKey Part Number
134-7255-ND
Manufacturer
Manufacturer Product Number
7255
Description
SWAB SNGL HEAD POLY 500 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Swab, Single Head Polyester, Knit Tip 500 PC
Product Attributes
Filter Similar Products
Category
Tip Material
Polyester, Knit
Manufacturer
ACL Staticide Inc
Handle Material
Polypropylene
Series
Features
Abrasion Resistant, Lint Free
Packaging
Bag
Handle Length
2.36" (59.9mm)
Part Status
Active
Quantity
500
Type
Swab, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
174,78000 €74,78 €
1068,71100 €687,11 €
2566,80520 €1 670,13 €
5065,51480 €3 275,74 €
10064,33770 €6 433,77 €
Manufacturers Standard Package
Unit Price without VAT:74,78000 €
Unit Price with VAT:92,72720 €