MI23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ACL Staticide Inc
In Stock: 3
Unit Price: 11,29000 €
Image for MI23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI23

DigiKey Part Number
134-MI23-ND
Manufacturer
Manufacturer Product Number
MI23
Description
2" X 3" BAGS, 2.8 MIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 2" (50.8mm) X 3" (76.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
Zip Lock
Thickness
2.8 mil (71.12 microns)
Length - Inside
3" (76.2mm)
Width - Inside
2" (50.8mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,71000 €6,71 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:8,32040 €