Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input
24EB20

24EB10

DigiKey Part Number
5006-24EB10-ND
Manufacturer
Manufacturer Product Number
24EB10
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
100 mA
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-20°C ~ 71°C
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm)
Voltage - Input
105 ~ 125 VAC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,67000 €172,67 €
5167,75400 €838,77 €
10162,83500 €1 628,35 €
25157,91520 €3 947,88 €
Unit Price without VAT:172,67000 €
Unit Price with VAT:214,11080 €