
5246 | |
|---|---|
DigiKey Part Number | 1528-5246-ND |
Manufacturer | |
Manufacturer Product Number | 5246 |
Description | DIN RAIL DUAL 1X6 TO TERMINAL BL |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 12 Pos, 2 Rows To Terminal Blocks, Screwless Connection, 2 Pos, 1 Rows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 12 Pos, 2 Rows | |
Convert To (Adapter End) | Terminal Blocks, Screwless Connection, 2 Pos, 1 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | - | |
Base Product Number | - |

