
PH1-3F-06-FVP-24415-C1 | |
|---|---|
DigiKey Part Number | 2057-PH1-3F-06-FVP-24415-C1-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3F-06-FVP-24415-C1 |
Description | CONN PAD FOR SPRING PINS 1X6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,45900 € | 54,59 € |
| 25 | 5,11640 € | 127,91 € |
| 50 | 4,87220 € | 243,61 € |
| 100 | 4,63950 € | 463,95 € |
| 300 | 4,29357 € | 1 288,07 € |
| 600 | 4,08880 € | 2 453,28 € |
| 1 200 | 3,89387 € | 4 672,64 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,97320 € |

