



PH2-3B-08-MVP-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-08-MVP-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-08-MVP-5375 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 8,40300 € | 84,03 € |
| 25 | 7,87640 € | 196,91 € |
| 50 | 7,50040 € | 375,02 € |
| 100 | 7,14240 € | 714,24 € |
| 250 | 6,69544 € | 1 673,86 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 12,26360 € |

