



PH2-3B-20-MVP-5375 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-20-MVP-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-20-MVP-5375 |
Description | CONN SPRING PISTON 20POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 10 | 20,22400 € | 202,24 € |
| 25 | 18,95840 € | 473,96 € |
| 50 | 18,05380 € | 902,69 € |
| 100 | 17,19260 € | 1 719,26 € |
| 300 | 15,91167 € | 4 773,50 € |
| 500 | 15,34926 € | 7 674,63 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 29,51200 € |

