


XCB-02 | |
|---|---|
DigiKey Part Number | 633-XCB-02-ND |
Manufacturer | |
Manufacturer Product Number | XCB-02 |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 700 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Reverse Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,23000 € | 341,23 € |
| 5 | 315,46200 € | 1 577,31 € |
| 10 | 304,97000 € | 3 049,70 € |
| 25 | 291,63160 € | 7 290,79 € |
| Unit Price without VAT: | 341,23000 € |
|---|---|
| Unit Price with VAT: | 423,12520 € |

