
AIMB-215D-S6B1U | |
|---|---|
DigiKey Part Number | 2084-AIMB-215D-S6B1U-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-215D-S6B1U |
Description | SBC 2.0GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface SATA 2.0 (2) |
Packaging Bulk | Video Outputs CRT, DP, LVDS, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Intel Celeron J1900 | USB USB 2.0 (7), USB 3.0 (1) |
Speed 2.0GHz | RS-232 (422, 485) 6 |
Number of Cores 4 | Digital I/O Lines 8 |
Power (Watts) 10.17W | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 6.690" x 6.690" (169.92mm x 169.92mm) | Base Product Number |
Form Factor Mini-ITX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,26000 € | 402,26 € |
| Unit Price without VAT: | 402,26000 € |
|---|---|
| Unit Price with VAT: | 498,80240 € |

