Single Board Computer 2.9GHz, 1.8GHz ~ 3.8GHz, 2.1GHz ~ 4.4GHz, 2.2GHz ~ 3.2GHz, 2.2GHz ~ 3.6GHz 28 Core 64GB/0GB RAM Intel 9th GenCore i9/i7/i5/i3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARK-3531-00A1

DigiKey Part Number
2084-ARK-3531-00A1-ND
Manufacturer
Manufacturer Product Number
ARK-3531-00A1
Description
SBC 3.6GHZ 28 CORE 64GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.9GHz, 1.8GHz ~ 3.8GHz, 2.1GHz ~ 4.4GHz, 2.2GHz ~ 3.2GHz, 2.2GHz ~ 3.6GHz 28 Core 64GB/0GB RAM Intel 9th GenCore i9/i7/i5/i3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Intel 9th GenCore i9/i7/i5/i3
Speed
2.9GHz, 1.8GHz ~ 3.8GHz, 2.1GHz ~ 4.4GHz, 2.2GHz ~ 3.2GHz, 2.2GHz ~ 3.6GHz
Number of Cores
28
Power (Watts)
150W
Cooling Type
Heat Sink
Size / Dimension
8.460" x 7.870" (214.88mm x 199.89mm)
Form Factor
AT/ATX
Expansion Site/Bus
mPCIe, M.2
RAM Capacity/Installed
64GB/0GB
Storage Interface
HDD, mSATA
Video Outputs
HDMI, VGA
Ethernet
10/100/1000 Mbps (2)
USB
USB 3.0 (6), USB 3.1 (2)
RS-232 (422, 485)
8
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.