
ARK-3534B-00A1U | |
|---|---|
DigiKey Part Number | 2084-ARK-3534B-00A1U-ND |
Manufacturer | |
Manufacturer Product Number | ARK-3534B-00A1U |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® 9th Gen Core™ i3/i5/i7/i9 Supports SATA DDR5 SODIMM (64GB Max Capacity) |
Datasheet | Datasheet |
Category | Memory DDR5 SODIMM (64GB Max Capacity) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type PCIe |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Desktop |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor Intel® 9th Gen Core™ i3/i5/i7/i9 | Operating System Windows 10 |
Storage Supports SATA | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,01000 € | 1 407,01 € |
| Unit Price without VAT: | 1 407,01000 € |
|---|---|
| Unit Price with VAT: | 1 744,69240 € |

