
BB-LR2B716021 | |
|---|---|
DigiKey Part Number | 2084-BB-LR2B716021-ND |
Manufacturer | |
Manufacturer Product Number | BB-LR2B716021 |
Description | MODULAR 4G ROUTER LR77 |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA+, LTE, UMTS Router EMEA Ethernet, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol EDGE, GPRS, GSM, HSPA+, LTE, UMTS |
Manufacturer Advantech Corporation | Frequency 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
Series | Applications General Purpose |
Packaging Tray | Interface Ethernet, USB |
Part Status Obsolete | Sensitivity -161dBm |
Function Router | Data Rate (Max) 100Mbps |

