



EKI-8528-4XFL-A | |
|---|---|
DigiKey Part Number | 2084-EKI-8528-4XFL-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-8528-4XFL-A |
Description | EKI-8528-4XFL IS A STANDARD 19" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Advantech Corporation | Fiber Ports 28 |
Series | Fiber Type SFP, SFP+ |
Packaging Bulk | SFP/XFP Ports 28 |
Part Status Active | SFP/XFP Type SFP, SFP+ |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 28 | Mounting Type Rack Mount |
Copper Ports 24 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 534,55000 € | 4 534,55 € |
| Unit Price without VAT: | 4 534,55000 € |
|---|---|
| Unit Price with VAT: | 5 622,84200 € |

