
MIO-3260C-S8A1E | |
|---|---|
DigiKey Part Number | MIO-3260C-S8A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIO-3260C-S8A1E |
Description | SBC 1.83GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.83GHz 4 Core 8GB/0GB RAM Intel Celeron N2930 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Celeron N2930 | |
Speed | 1.83GHz | |
Number of Cores | 4 | |
Power (Watts) | 4.22W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.900" x 2.800" (99.60mm x 71.12mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | mPCIe, MIOe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA, mSATA | |
Video Outputs | DP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

