SQR-UD5N32G4K8SEBB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 1 842,78000 €
Datasheet
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD5N32G4K8SEBB

DigiKey Part Number
2084-SQR-UD5N32G4K8SEBB-ND
Manufacturer
Manufacturer Product Number
SQR-UD5N32G4K8SEBB
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes