Panel PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Unboxing the Advantech TPC-107 | ARM HMI Touch Panel Computer
Quick and Easy Setup for ARM HMI Touch Panel Computers | Advantech TPC-100 Series

TPC-107W-N31YB

DigiKey Part Number
2084-TPC-107W-N31YB-ND
Manufacturer
Manufacturer Product Number
TPC-107W-N31YB
Description
7"I.MX8M MINI QUAD,2GB RAM,16GB
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB DDR4 (2GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
ARM® Cortex®-A53 1.6GHz, 4 Core
Storage
eMMC, 16GB
Memory
DDR4 (2GB Installed)
Display Type
7" Touchscreen
Expansion Type
PCIe
Features
Micro SD Card Slot
Voltage - Supply
24VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating System
Linux
Approval Agency
BSMI, CCC, CE, cULus, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.