



TPC-107W-N32YB | |
|---|---|
DigiKey Part Number | 2084-TPC-107W-N32YB-ND |
Manufacturer | |
Manufacturer Product Number | TPC-107W-N32YB |
Description | 7" WVGA, CORTEX A9, 2G RAM, 8G D |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A53 1.6GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | DDR4 (4GB Installed) | |
Display Type | 7" Touchscreen | |
Expansion Type | M.2, mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC, UL | |
Weight | - |

