
UTC-115GP-WUS1F | |
---|---|
DigiKey Part Number | 2084-UTC-115GP-WUS1F-ND |
Manufacturer | |
Manufacturer Product Number | UTC-115GP-WUS1F |
Description | 15.6" FHD, PCAP, N4200, 4G RAM, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 128GB DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | UTC-115GP-WUS1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | |
Storage | SSD, 128GB | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CE, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 917,85000 € | 917,85 € |
Unit Price without VAT: | 917,85000 € |
---|---|
Unit Price with VAT: | 1 138,13400 € |