
AM1LS-0524SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0524SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0524SLPZ |
Description | 1W DCDC 5Vin 24Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 2,02480 € | 50,62 € |
| 50 | 1,99200 € | 99,60 € |
| 100 | 1,95970 € | 195,97 € |
| 250 | 1,91772 € | 479,43 € |
| 500 | 1,88654 € | 943,27 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |



