
AM1SS-0503SLPZ | |
---|---|
DigiKey Part Number | 5245-AM1SS-0503SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-0503SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module, 4 Leads | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
5 | 1,63400 € | 8,17 € |
10 | 1,60800 € | 16,08 € |
25 | 1,57440 € | 39,36 € |
50 | 1,54860 € | 77,43 € |
100 | 1,52350 € | 152,35 € |
250 | 1,49092 € | 372,73 € |
500 | 1,46668 € | 733,34 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,10800 € |