Parametric Equivalent




D369-MR66-NS0 | |
|---|---|
DigiKey Part Number | 17-D369-MR66-NS0-ND |
Manufacturer | |
Manufacturer Product Number | D369-MR66-NS0 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Shielded | |
Insulation Material | Polyetherimide (PEI), Glass Filled | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 € | 86,52 € |
| 10 | 73,54800 € | 735,48 € |
| 25 | 68,94720 € | 1 723,68 € |
| 50 | 65,66020 € | 3 283,01 € |
| 100 | 63,01740 € | 6 301,74 € |
| Unit Price without VAT: | 86,52000 € |
|---|---|
| Unit Price with VAT: | 107,28480 € |



