
D38999/24FB35PC | |
|---|---|
DigiKey Part Number | 2899-D38999/24FB35PCS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FB35PC |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,80000 € | 131,60 € |
| 10 | 63,68400 € | 636,84 € |
| 26 | 61,68769 € | 1 603,88 € |
| 50 | 60,74120 € | 3 037,06 € |
| 100 | 57,21270 € | 5 721,27 € |
| 250 | 56,40372 € | 14 100,93 € |
| 500 | 54,08010 € | 27 040,05 € |
| Unit Price without VAT: | 65,80000 € |
|---|---|
| Unit Price with VAT: | 81,59200 € |

