
M39029/107-621 | |
---|---|
DigiKey Part Number | 2899-M39029/107-621T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/107-621 |
Description | M39029/107-621 |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 1,98160 € | 99,08 € |
100 | 1,69880 € | 169,88 € |
500 | 1,61396 € | 806,98 € |
1 000 | 1,53330 € | 1 533,30 € |
10 000 | 1,45661 € | 14 566,10 € |
Unit Price without VAT: | 1,98160 € |
---|---|
Unit Price with VAT: | 2,45718 € |