SJS830231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS860901

DigiKey Part Number
SJS860901-ND
Manufacturer
Manufacturer Product Number
SJS860901
Description
CONN RCPT MALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
Environment Sealed
Features
-
Current Rating (Amps)
5A, 13A
Voltage Rating
-
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,65000 €43,65 €
1037,10500 €371,05 €
2534,78240 €869,56 €
5033,12360 €1 656,18 €
10031,54420 €3 154,42 €
25029,80844 €7 452,11 €
Manufacturers Standard Package
Unit Price without VAT:43,65000 €
Unit Price with VAT:54,12600 €